STIB1560DM2-Z

STMicroelectronics
511-STIB1560DM2-Z
STIB1560DM2-Z

製造商:

說明:
MOSFET模組 SLLIMM 2nd series IPM, 3-phase inverter 0.15 Ohm typ., 15 A, 600 V Power MOSFET

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 157

庫存:
157 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$143.27 HK$143.27
HK$106.28 HK$1,062.80
HK$106.20 HK$11,044.80
HK$95.43 HK$48,383.01

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: MOSFET模組
RoHS:  
Si
Press Fit
SDIP2B-26
N-Channel
600 V
17 A
170 mOhms
- 40 C
+ 150 C
113 W
Tube
品牌: STMicroelectronics
組裝國家: CN
擴散國: Not Available
原產國: CN
產品類型: MOSFET Modules
原廠包裝數量: 13
子類別: Discrete and Power Modules
公司名稱: SLLIMM
每件重量: 9.160 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

SLLIMM-Nano 3-Phase IGBT Inverter Bridges

STMicroelectronics SLLIMM-Nano 3-Phase IGBT Inverter Bridges combine a compact, high-performance AC motor drive into a simple, rugged design. The bridges are composed of six IGBTs with freewheeling diodes and three half-bridge HVICs for gate driving. This provides low electromagnetic interference (EMI) characteristics with optimized switching speed. The packages are optimized for thermal performance and compactness for built-in motor applications or other low power applications with limited assembly space. Typical applications for STMicroelectronics SLLIMM-Nano bridges include 3-phase inverters for motor drives, dishwashers, refrigerator compressors, heating systems, air-conditioning fans, and draining and recirculation pumps.