F3L75R12W1H3B11BPSA1

Infineon Technologies
726-F3L75R12W1H3B11B
F3L75R12W1H3B11BPSA1

製造商:

說明:
IGBT 1200 V, 75 A 3-level IGBT module

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 30

庫存:
30 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$300.44 HK$300.44
HK$227.28 HK$2,272.80

商品屬性 屬性值 選擇屬性
Infineon
產品類型: IGBT
RoHS:  
Si
Screw Mount
Quad
1.2 kV
1.45 V
- 20 V, 20 V
75 A
275 W
- 40 C
+ 150 C
High Speed IGBT H3
Tray
品牌: Infineon Technologies
產品類型: IGBT Transistors
原廠包裝數量: 24
子類別: IGBTs
公司名稱: EasyPACK
零件號別名: F3L75R12W1H3_B11 SP001355698
每件重量: 24 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504409190
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

Reliable & Efficient Power Supply for Data Centers

Infineon Technologies Reliable and Efficient Power Supply for Data Centers are scalable solutions with power ratings from approximately 5kW to 50/60kW. This Infineon solution is ideal for uninterruptible power supplies (UPS) that require high power density and energy efficiency. These modules leverage various chip technologies, including Si IGBT, CoolSiC™ hybrid, and CoolSiC MOSFET, to meet diverse requirements for cost-effectiveness and performance. Infineon's portfolio addresses all system levels of a UPS with different voltage classes, and are set to expand offerings to include lower power rating classes.

EasyPACK™ 1B IGBT Power Modules

Infineon Technologies EasyPACK™ 1B IGBT Power Modules are a scalable power module solution with a flexible pin grid system perfect for customizing layout and pinout. The packages are without a base plate enabling use in various applications. The Infineon EasyPACK 1B IGBT power modules cover the full power range from 20A up to 100A at 600V/650V/1200V in PIM or Six-Pack configurations. These modules offer a 135W to 275W power dissipation range and operate from -40°C up to +150°C or +175°C.

1200V 3-level IGBT Modules

Infineon Technologies 1200V 3-level IGBT Modules deliver electrical performance and high reliability without limiting the design flexibility. The IGBT modules cover a range from only hundreds of watts to several megawatts. The 1200V IGBT Modules are designed for 3-level-applications.