Torex Semiconductor MOSFET

結果: 34
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 技術 安裝風格 封裝/外殼 晶體管極性 通道數 Vds - 漏-源擊穿電壓 Id - C連續漏極電流 Rds On - 漏-源電阻 Vgs - 閘極-源極電壓 Vgs th - 門源門限電壓 Qg - 閘極充電 最低工作溫度 最高工作溫度 Pd - 功率消耗 通道模式 封裝

Torex Semiconductor MOSFET Power MOSFET, -30V, 3A, P-Type, SOT-23 6,007庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-23 P-Channel 1 Channel 30 V 3 A 45 mOhms - 20 V, 20 V 2.6 V 10 nC - 55 C + 150 C 1 W Enhancement Reel, Cut Tape, MouseReel
Torex Semiconductor MOSFET N-channel MOSFET 100V, 9.4mohm, 59A 3,000庫存量
最少: 1
倍數: 1

Si SMD/SMT DFN5060-8 N-Channel 1 Channel 100 V 59.2 A 14.3 mOhms - 20 V, 20 V 3.8 V 19 nC + 150 C 62.5 W Enhancement Reel

Torex Semiconductor MOSFET Power MOSFET, -20V, 0.7A, P-Type, SOT-23 3,478庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-23-3 P-Channel 1 Channel 20 V 700 mA 500 mOhms - 12 V, 12 V 1.2 V - 55 C + 150 C 500 mW Enhancement Reel, Cut Tape, MouseReel

Torex Semiconductor MOSFET Power MOSFET, 30V, 4A, N-Type, SOT-89 805庫存量
1,000預期30/3/2026
最少: 1
倍數: 1
: 1,000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 30 V 4 A 105 mOhms - 20 V, 20 V 1 V - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel

Torex Semiconductor MOSFET Power MOSFET, 20V, 4A, N-Type, SOT-89 460庫存量
最少: 1
倍數: 1
: 1,000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 20 V 4 A 150 mOhms - 8 V, 8 V 500 mV - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel

Torex Semiconductor MOSFET Power MOSFET, -30V, 5A, P-Type, SOT-89 1,939庫存量
最少: 1
倍數: 1
: 1,000

Si SMD/SMT SOT-89-3 P-Channel 1 Channel 30 V 5 A 59 mOhms - 20 V, 20 V 2.6 V 10 nC + 150 C 1.5 W Enhancement Reel, Cut Tape, MouseReel
Torex Semiconductor MOSFET N-CHANNEL 30V 0.2A 7,502庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 30 V 200 mA 5 Ohms - 20 V, 20 V 800 mV 180 pC - 55 C + 150 C 400 mW Enhancement Reel, Cut Tape, MouseReel
Torex Semiconductor MOSFET General-purpose N-channel MOSFET , 30V / 0.8A / SOT-23 5,384庫存量
30,000預期21/4/2026
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 30 V 800 mA 290 mOhms - 20 V, 20 V 900 mV 1.32 nC - 55 C + 150 C 400 mW Enhancement Reel, Cut Tape, MouseReel
Torex Semiconductor MOSFET General-purpose N-channel MOSFET , 60V / 1A / SOT-23 6,415庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 60 V 1 A 250 mOhms - 20 V, 20 V 1.1 V 3.6 nC + 150 C 400 mW Enhancement Reel, Cut Tape, MouseReel

Torex Semiconductor MOSFET Power MOSFET, 30V, 1A, N-Type, SOT-23 836庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 30 V 1 A 170 mOhms - 20 V, 20 V 1 V - 55 C + 150 C 500 mW Enhancement Reel, Cut Tape, MouseReel

Torex Semiconductor MOSFET Power MOSFET, 20V, 1A, N-Type, SOT-23 978庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 20 V 1 A 160 mOhms - 12 V, 12 V 700 mV - 55 C + 150 C 500 mW Enhancement Reel, Cut Tape, MouseReel

Torex Semiconductor MOSFET Power MOSFET, 20V, 1A, N-Type, SOT-23 1,201庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 20 V 1 A 250 mOhms - 8 V, 8 V 500 mV - 55 C + 150 C 500 mW Enhancement Reel, Cut Tape, MouseReel

Torex Semiconductor MOSFET Power MOSFET, -30V, 0.7A, P-Type, SOT-23 2,491庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-23-3 P-Channel 1 Channel 30 V 700 mA 450 mOhms - 20 V, 20 V 3 V - 55 C + 150 C 500 mW Enhancement Reel, Cut Tape, MouseReel

Torex Semiconductor MOSFET Power MOSFET, 20V, 4A, N-Type, SOT-89 976庫存量
最少: 1
倍數: 1
: 1,000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 20 V 4 A 95 mOhms - 12 V, 12 V 700 mV - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel

Torex Semiconductor MOSFET Power MOSFET, -20V, 2.5A, P-Type, SOT-89 400庫存量
1,000預期22/4/2026
最少: 1
倍數: 1
: 1,000

Si SMD/SMT SOT-89-3 P-Channel 1 Channel 20 V 2.5 A 300 mOhms - 12 V, 12 V 1.2 V - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel
Torex Semiconductor MOSFET N-CHANNEL 30V 0.2A 7,918庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-323-3A N-Channel 1 Channel 30 V 200 mA 5 Ohms - 20 V, 20 V 700 mV 180 pC - 55 C + 150 C 350 mW Enhancement Reel, Cut Tape, MouseReel
Torex Semiconductor MOSFET N-CHANNEL -30V -0.2A 5,113庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-323-3A P-Channel 1 Channel 30 V 200 mA 5 Ohms - 8 V, 8 V 500 mV - 55 C + 150 C 350 mW Enhancement Reel, Cut Tape, MouseReel
Torex Semiconductor MOSFET N-CHANNEL 30V 0.3A 1,886庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-323-3A N-Channel 1 Channel 30 V 300 mA 2 Ohms - 20 V, 20 V 900 mV 360 pC - 55 C + 150 C 350 mW Enhancement Reel, Cut Tape, MouseReel
Torex Semiconductor MOSFET General-purpose P-channel MOSFET , -30V / -0.45A / SOT-23 5,093庫存量
3,000預期13/4/2026
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-23-3 P-Channel 1 Channel 30 V 450 mA 1.25 Ohms - 8 V, 8 V 1.1 V + 150 C 400 mW Enhancement Reel, Cut Tape, MouseReel
Torex Semiconductor MOSFET N-CHANNEL 30V 0.5A 4,187庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-323-3A N-Channel 1 Channel 30 V 500 mA 1.5 Ohms - 20 V, 20 V 900 mV 780 pC - 55 C + 150 C 350 mW Enhancement Reel, Cut Tape, MouseReel
Torex Semiconductor MOSFET General-purpose N-channel MOSFET , 30V / 0.5A / SOT-23 7,725庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 30 V 500 mA 1.5 Ohms - 20 V, 20 V 900 mV 780 pC - 55 C + 150 C 400 mW Enhancement Reel, Cut Tape, MouseReel
Torex Semiconductor MOSFET General-purpose P-channel MOSFET , -30V / -1.5A / SOT-23 527庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-23-3 P-Channel 1 Channel 30 V 1.5 A 190 mOhms - 20 V, 20 V 1.9 V + 150 C 400 mW Enhancement Reel, Cut Tape, MouseReel
Torex Semiconductor MOSFET General-purpose N-channel MOSFET , 30V / 2A / SOT-23 2,721庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 30 V 2 A 110 mOhms - 20 V, 20 V 1 V 3.6 nC + 150 C 400 mW Enhancement Reel, Cut Tape, MouseReel
Torex Semiconductor MOSFET General-purpose N-channel MOSFET , 30V / 2A / SOT-23 895庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 30 V 2 A 110 mOhms - 8 V, 8 V 400 mV 4.1 nC - 55 C + 150 C 400 mW Enhancement Reel, Cut Tape, MouseReel
Torex Semiconductor MOSFET N-CHANNEL 60V 0.15A 7,137庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-323-3A N-Channel 1 Channel 30 V 150 mA 5 Ohms - 20 V, 20 V 900 mV 380 pC - 55 C + 150 C 350 mW Enhancement Reel, Cut Tape, MouseReel