STIB1560DM2T-LZ

STMicroelectronics
511-STIB1560DM2T-LZ
STIB1560DM2T-LZ

製造商:

說明:
MOSFET模組 SLLIMM 2nd series IPM, 3-phase inverter 0.15 Ohm typ., 15 A, 600 V Power MOSFET

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 156   多個: 156
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$95.43 HK$14,887.08

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: MOSFET模組
RoHS:  
Si
Tube
品牌: STMicroelectronics
產品類型: MOSFET Modules
原廠包裝數量: 156
子類別: Discrete and Power Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

SLLIMM Nano FOC馬達控制模組

STMicroelectronics SLLIMM Nano FOC馬達控制模組提供了磁場定向控制(FOC)或向量控制。FOC是一種利用兩個正交分量對三相交流感應電機驅動中的定子進行變頻控制的技術。一種定義定子產生的磁通量,另一種對應由電機轉速決定的扭矩(電機轉速由轉子位置決定)。STMicroelectronics提供全套功率半導體及積體電路,包括分立IGBT及功率MOSFET。其還提供電源模組及智慧功率模組(IPM)、高壓閘極驅動器及強大的STM32微控制器,以實現高效率变频器(VFD)電機控制。

SLLIMM-Nano 3-Phase IGBT Inverter Bridges

STMicroelectronics SLLIMM-Nano 3-Phase IGBT Inverter Bridges combine a compact, high-performance AC motor drive into a simple, rugged design. The bridges are composed of six IGBTs with freewheeling diodes and three half-bridge HVICs for gate driving. This provides low electromagnetic interference (EMI) characteristics with optimized switching speed. The packages are optimized for thermal performance and compactness for built-in motor applications or other low power applications with limited assembly space. Typical applications for STMicroelectronics SLLIMM-Nano bridges include 3-phase inverters for motor drives, dishwashers, refrigerator compressors, heating systems, air-conditioning fans, and draining and recirculation pumps.