TCA8424RHAR

Texas Instruments
595-TCA8424RHAR
TCA8424RHAR

製造商:

說明:
觸控熒幕控制器 Lo-Vlt 8x16 Kybrd Sc nnr Complnt Intrfc A 595-TCA8418RTWR

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 2500   多個: 2500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2500)
HK$14.88 HK$37,200.00
HK$14.63 HK$73,150.00

相似產品

Texas Instruments TCA8418RTWR
Texas Instruments
介面 - 專用 Low-Vltg 16B I2C & S MBus I/O Expander

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 觸控熒幕控制器
RoHS:  
TCA8424
3.6 V
1.65 V
- 40 C
+ 85 C
SMD/SMT
VQFN-40
Reel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: PH
濕度敏感: Yes
產品類型: Touch Screen Controllers
原廠包裝數量: 2500
子類別: Data Converter ICs
每件重量: 104 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TI TCA8424 Low-Voltage 128 Key I2C Interface

Texas Instruments TCA8424 Low-Voltage 128 Key Keyboard Scanner is fully compliant with the HID over I2C specification (ver 1.0) defined by Microsoft and is specifically targeted towards end equipment that runs on the Windows 8 operating system. A pre-programmed keyboard map, as well as HID and report descriptors, are hard coded into the device so no programming is needed at production. It is capable of detecting and reporting up to six simultaneous key presses plus eight modifiers and generates an input report on each key press and each key release. LED indicators on a standard keyboard (2, 4, or 8 LED outputs) are also supported.
Learn More