ES9039Q2M

ESS Technology
460-ES9039Q2M
ES9039Q2M

製造商:

說明:
數位類比轉換器 - DAC Sabre 32 Reference Stereo low power audiophile DAC w/DOP, TDM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 705

庫存:
705
可立即送貨
在途量:
600
預期23/2/2026
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$139.74 HK$139.74
HK$120.59 HK$602.95
HK$111.79 HK$2,794.75
HK$104.81 HK$10,481.00

商品屬性 屬性值 選擇屬性
ESS Technology
產品類型: 數位類比轉換器 - DAC
RoHS:  
ES90
32 bit
2 Channel
I2C, SPI
3.3 V
1.2 V
- 20 C
+ 85 C
SMD/SMT
QFN-32
Bulk
品牌: ESS Technology
濕度敏感: Yes
產品: D/A Coverters
產品類型: DACs - Digital to Analog Converters
參考類型: Supply
關機: Shutdown
原廠包裝數量: 1
子類別: Data Converter ICs
THD - 總諧波失真: - 126 dB
公司名稱: HyperStream
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99

ES9039Q2M 2-Channel Digital-to-Analog Converters

ESS Technology ES9039Q2M 2-Channel Digital-to-Analog Converters are high-performance 32-bit, 2-channel audio D/A converters. The ESS Technology ES9039Q2M can meet the demands of professional applications like mixer consoles and digital audio workstations. The converter can also pursue audiophile-grade experiences through portable devices like headphones, network streamers, and digital music players. The device features ESS-patented HyperStream® IV Dual DAC™ technology alongside the advanced SABRE HiFi® architecture.