AMC0386M06DFXR

Texas Instruments
595-AMC0386M06DFXR
AMC0386M06DFXR

製造商:

說明:
數據採集ADC/DAC - 專用 AC input isolated mo dulator with integr

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 522

庫存:
522 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個750)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$49.24 HK$49.24
HK$37.73 HK$377.30
HK$34.85 HK$871.25
HK$31.73 HK$3,173.00
HK$30.25 HK$7,562.50
HK$28.85 HK$14,425.00
完整捲(訂購多個750)
HK$27.78 HK$20,835.00
4,500 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 數據採集ADC/DAC - 專用
RoHS:  
AMC0386
SMD/SMT
SSOP-15
Isolated ADC
Isolated Modulator
16 bit
1 Channel
2.7 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
建筑學: Sigma-Delta
品牌: Texas Instruments
DNL - 差分非線性度: 0.99 LSB
INL - 積分非線性度: 1.9 LSB
最高時鐘頻率: 11 MHz
濕度敏感: Yes
Pd - 功率消耗 : 150 mW
產品類型: Data Acquisition ADCs/DACs - Specialized
關機: No Shutdown
SNR - 訊雜比: 89 dB
原廠包裝數量: 750
子類別: Data Converter ICs
每件重量: 886 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AMC0386和AMC0386-Q1隔離調變器

Texas Instruments AMC0386 and AMC0386-Q1 Isolated Modulators are precision, galvanically isolated delta-sigma (ΔΣ) modulators with a high-voltage, high impedance input, and an external clock. These modulators operate at a supply voltage range of 3V to 5.5V for the high-side (AVDD) and 2.7V to 5.5V for the low-side (DVDD). The AMC0386 and AMC0386-Q1 isolated modulators feature a 10MHz nominal input clock frequency, 150V/ns (minimum) high CMTI, and provide reinforced isolation of up to 5kVRMS (60s). These modulators are available in a 15-pin, 0.65mm pitch SSOP package and are fully specified over the temperature range from -40°C to 125°C. The AMC0386-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include traction inverters, onboard chargers, DC/DC converters, battery junction boxes, Server Power-Supply Units (PSU), Energy Storage Systems (ESS), Solar inverters, and EV charging stations.