ADAQ4370-4BBCZ

Analog Devices
584-ADAQ4370-4BBCZ
ADAQ4370-4BBCZ

製造商:

說明:
數據採集ADC/DAC - 專用 Quad Channel, 16-Bit DAQ uModule

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數據採集ADC/DAC - 專用
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
ADAQ4370-4
SMD/SMT
BGA-81
Data Acquisition ADCs
16 bit
4 Channel
4.5 V
5.5 V
- 40 C
+ 105 C
Tray
品牌: Analog Devices
組裝國家: TW
擴散國: TW
原產國: KR
DNL - 差分非線性度: 0.6 LSB
增益誤差: 0.01 %FS
INL - 積分非線性度: 0.85 LSB
接口類型: Serial
濕度敏感: Yes
Pd - 功率消耗 : 223 mW
產品類型: Data Acquisition ADCs/DACs - Specialized
基準電壓: 3.3 V
取樣率: 2 MS/s
關機: Shutdown
SNR - 訊雜比: 97.5 dB
原廠包裝數量: 348
子類別: Data Converter ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

ADAQ4370-4 μModule® Data Acquisition Solution

Analog Devices Inc. ADAQ4370-4 μModule® Data Acquisition (DAQ) Solution is a quad-channel, 16-bit precision DAQ signal chain solution. This device reduces the development cycle of a precision measurement system by transferring the signal-chain design challenges of component selection from the designer to the device. The ADAQ4370-4 solution features an on-chip oversampling function, 0.01% typical gain error, 0.8ppm/°C typical gain drift, and a high-speed serial interface. Typical applications include lab-grade battery test systems, sonar, power quality monitoring, data acquisition systems, and motor control position feedback.