ES9826Q

ESS Technology
460-ES9826Q
ES9826Q

製造商:

說明:
類比數位轉換器 - ADC Sabre 2 channel ADC with HW mode, MIC bias, PGA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 84

庫存:
84 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$57.54 HK$57.54
HK$49.65 HK$248.25
HK$46.03 HK$1,150.75
HK$43.16 HK$4,316.00

商品屬性 屬性值 選擇屬性
ESS Technology
產品類型: 類比數位轉換器 - ADC
RoHS:  
ES98
SMD/SMT
QFN-28
32 bit
2 Channel
I2C, SPI
Differential
3.6 V
1.4 V
- 20 C
+ 85 C
Bulk
品牌: ESS Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TW
濕度敏感: Yes
功率消耗: 80.5 mW
產品: A/D Converters
產品類型: ADCs - Analog to Digital Converters
參考類型: Supply
關機: Shutdown
原廠包裝數量: 1
子類別: Data Converter ICs
公司名稱: Sabre
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

ES9826Q 32-Bit Analog-to-Digital Converter

ESS Technology ES9826Q 32-Bit Analog-to-Digital Converter is designed for professional audio enthusiasts and consumers. The ESS Technology ES9826Q is tailored to elevate the performance of various applications, ranging from recording systems and professional microphones to digital turntables. The device features include two integrated ADCs harnessing ESS' groundbreaking Hyperstream® IV ADC architecture and a front-end PGA. The ES9826 redefines audio excellence by delivering unparalleled sound quality and specifications.