TX7364ACP

Texas Instruments
595-TX7364ACP
TX7364ACP

製造商:

說明:
模擬前端 - AFE 64-channel three-le vel transmitter with

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 160   多個: 160
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,951.43 HK$312,228.80
320 報價

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 模擬前端 - AFE
TX7364
64 Channel
SPI
0 C
+ 70 C
SMD/SMT
FC-BGA-196
Tray
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
濕度敏感: Yes
產品: Analog Front Ends
產品類型: Analog Front End - AFE
原廠包裝數量: 160
子類別: Data Converter ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
ECCN:
EAR99

TX7364 Analog Front End (AFE) Transmitter

Texas Instruments TX7364 Analog Front End (AFE) Transmitter is a highly integrated, high-performer transmitter that supports a 64-channel 3-level pulser and active Transmit/Receive (T/R) switch. This transmitter features a 400MHz high speed (maximum) and a 2-lane LVDS serial programming interface. The TX7364 transmitter supports a CMOS serial programming interface (50MHz maximum) and integrates on-chip floating power supplies that reduce the number of required high-voltage power supplies. This AFE transmitter includes an internal temperature sensor and an automatic thermal shutdown. This transmitter is ideal for ultrasound imaging systems, piezoelectric drivers, and in-probe ultrasound imaging.