AFE782H1RRUR

Texas Instruments
595-AFE782H1RRUR
AFE782H1RRUR

製造商:

說明:
模擬前端 - AFE Low-power AFE with H ART 14-bit DAC 12

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 3000   多個: 3000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個3000)
HK$41.18 HK$123,540.00
6,000 報價

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 模擬前端 - AFE
RoHS:  
AFE782H1
Low-Power DAC and Diagnostic ADC
12 bit, 14 bit
3.84 kS/s
1 Channel
SPI, UART
5.5 V
1.71 V
- 55 C
+ 125 C
SMD/SMT
UQFN-24
Reel
類比電源電壓: 1.71 V to 1.89 V, 2.7 V to 5.5 V
建筑學: SAR, String
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數位電源電壓: 1.71 V to 1.89 V, 2.7 V to 5.5 V
DNL - 差分非線性度: 1 LSB
增益誤差: 0.05 %FSR, 0.13 %FSR
INL - 積分非線性度: 3 LSB, 4 LSB
濕度敏感: Yes
轉換器數: 2 Converter
產品: Low-Power AFEs
產品類型: Analog Front End - AFE
參考類型: Internal
基準電壓: 1.25 V
原廠包裝數量: 3000
子類別: Data Converter ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
ECCN:
EAR99

AFEx82H1 Low-Power Digital-to-Analog Converters

Texas Instruments AFEx82H1 Low-Power Digital-to-Analog Converters (DACs) are highly-integrated, high-accuracy, extremely low-power DACs with voltage-outputs designed for HART-enabled process control and industrial automation applications. The Texas Instruments AFEx82H1 devices include most components required to create a 4mA to 20mA, 3-wire, or 4-wire sensor transmitter or analog output module. In addition to the highly accurate DAC, these devices include a HART®-compliant FSK modem, 10-ppm/°C voltage reference, and diagnostic analog-to-digital converter (ADC). An external voltage-to-current conversion and power regulation are required to accommodate intrinsic and functional safety concerns.