AK9723AJ

Asahi Kasei Microdevices
412-AK9723AJ
AK9723AJ

製造商:

說明:
模擬前端 - AFE LED Driver Built-in IR Sensor Analog Front End

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,837

庫存:
1,837 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$51.05 HK$51.05
HK$48.99 HK$489.90
HK$44.80 HK$1,120.00
HK$43.24 HK$4,324.00
HK$40.11 HK$20,055.00
完整捲(訂購多個1000)
HK$38.06 HK$38,060.00
HK$37.07 HK$74,140.00
5,000 報價

商品屬性 屬性值 選擇屬性
Asahi Kasei Microdevices
產品類型: 模擬前端 - AFE
RoHS:  
LED Driver and Sensor AFE
2 Channel
I2C
3.6 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
QFN-16
Reel
Cut Tape
品牌: Asahi Kasei Microdevices
組裝國家: Not Available
擴散國: Not Available
原產國: JP
數位電源電壓: 2.7 V to 3.6 V
輸入電壓: 2.7 V to 3.6 V
轉換器數: 2 Converter
產品: Analog Front End ICs
產品類型: Analog Front End - AFE
原廠包裝數量: 1000
子類別: Data Converter ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AK9723AJ LED驅動器/感應器類比前端IC

Asahi Kasei Microdevices AK9723AJ LED驅動器/感應器類比前端 (AFE) IC是一款用於IR感應器的類比前端IC,具有用於紅外線發射的內置LED驅動器。AK9723AJ的發光元件 (IR -LED) 驅動器是可編程恆定電流電路,可根據氣體感應器的光路長度進行有效控制。可編程增益放大器放大來自光接收元件(IR感應器)的訊號,以13位元分辨率進行A/D轉換,並透過I2C匯流排執行。每個設定都可以從外部MCU執行。Asahi Kasei Microdevices AK9723AJ適用於使用IR LED和IR光電偵測器進行NDIR氣體感應處理。

Infrared LED Elements for NDIR Type Gas Sensors

Asahi Kasei Microdevices Infrared LED Elements for NDIR Type Gas Sensors are small mid-infrared light emitting diodes made of AlInSb and optimized for NDIR gas sensing applications. The Infrared LEDs implement a unique compound semiconductor technology at room temperature, achieving high radiant intensity, speed response, and reliability. The Asahi Kasei Infrared LED Elements include an internal mid-infrared photodiode for thermal compensations purposes.