MAX30002CWV+T

Analog Devices / Maxim Integrated
700-MAX30002CWV+T
MAX30002CWV+T

製造商:

說明:
模擬前端 - AFE Bio Potential AFE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 模擬前端 - AFE
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
MAX30002
Bioimpedance
20 bit
24.98 S/s to 64 S/s
1 Channel
SPI
2 V
1.1 V
0 C
+ 70 C
SMD/SMT
WLP-30
Reel
類比電源電壓: 1.1 V to 2 V
建筑學: Sigma-Delta
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: TW
數位電源電壓: 1.1 V to 2 V
轉換器數: 1 Converter
Pd - 功率消耗 : 1.9455 W
產品類型: Analog Front End - AFE
參考類型: Internal
基準電壓: 1 V
SNR - 訊雜比: 98 dB to 108.3 dB
原廠包裝數量: 2000
子類別: Data Converter ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX30002 Bioimpedance Analog Front-End

Analog Devices MAX30002 Bioimpedance (BioZ) Analog Front-End (AFE) offers high performance for clinical and fitness applications, with ultra-low power for extended battery life. The MAX30002 is a single bioimpedance channel capable of measuring respiration. The bioimpedance channel has ESD protection, EMI filtering, internal lead biasing, DC leads-off detection, ultra-low-power leads-on detection during standby mode, and a programmable resistive load for built-in self-test.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.