ADPD6000BCBZR7

Analog Devices
584-ADPD6000BCBZR7
ADPD6000BCBZR7

製造商:

說明:
模擬前端 - AFE 36-Ball Wafer Level Chip Scale Package

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 模擬前端 - AFE
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
ADN4621
Multimodal Sensor Front End
32 bit
9 kS/s
2 Channel
SPI
1.9 V
1.7 V
- 40 C
+ 85 C
SMD/SMT
CB-36-10
Reel
Cut Tape
MouseReel
類比電源電壓: 1.7 V to 1.9 V
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: CN
開發套件: EVAL-ADPD6000Z
數位電源電壓: 1.7 V to 3.6 V
輸入電壓: 1.7 V to 1.9 V
轉換器數: 1 Converter
產品: Multimodal Analog Front Ends
產品類型: Analog Front End - AFE
參考類型: Internal
SNR - 訊雜比: 117 dB
原廠包裝數量: 1500
子類別: Data Converter ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADPD6000 Multimodal Sensor Front End

Analog Devices Inc. ADPD6000 Multimodal Sensor Front End is highly integrated and intended for measuring various vital signals. The AFE optical channel is designed as an optical transceiver, stimulating up to four light emitting diodes (LEDs) and measuring the return signal on four separate current inputs. The signal chain rejects signal offsets and corruption from asynchronous modulated interference, typically from ambient light, eliminating the need for optical filters or externally controlled dc cancellation circuitry.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.