73M2901CE-IGV/F

Analog Devices / Maxim Integrated
783-73M2901CE-IGV/F
73M2901CE-IGV/F

製造商:

說明:
網路控制器及處理器 IC v.22bis-CID, PPU, LIU, SW Ring Detct

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 網路控制器及處理器 IC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
73M2901CE
Modems
11.0592 MHz
Serial
3.6 V to 2.7 V
10.6 mA
- 40 C
+ 85 C
SMD/SMT
TQFP-32
Tray
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
開發套件: 73M2901CE-EVM-600
濕度敏感: Yes
產品類型: Network Controller & Processor ICs
原廠包裝數量: 250
子類別: Communication & Networking ICs
電源電壓 - 最大值: 3.6 V
電源電壓 - 最小值: 2.7 V
零件號別名: 73M2901CE 90-W2909+X06
每件重量: 72.800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Maxim Integrated V.22 Single Chip Modems

Maxim Integrated's V.22 Single Chip Modems integrate a data pump, controller, and analog front end in a 3.3V device with a powerful "AT" command host interface. The device is a "one chip fits all" solution for embedded systems that reduces external component count and cost by incorporating features such as parallel phone detect, line-in-use, and ring detection in software without requiring additional components. The modems are pin compatible with Maxim Integrated's 73M2901CL hard modem and 73M1903 soft modem AFE. The devices are ideal for set-top boxes, point-of-sale terminals, automated teller machines, utility meters, vending machines, and smart card readers.