DP83848MSQ/NOPB

Texas Instruments
926-DP83848MSQ/NOPB
DP83848MSQ/NOPB

製造商:

說明:
乙太網路 IC PHYTER COMMERCIAL TE MP SGL PORT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 352

庫存:
352 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$19.73 HK$19.73
HK$14.55 HK$145.50
HK$13.23 HK$330.75
HK$11.84 HK$1,184.00
完整捲(訂購多個250)
HK$11.18 HK$2,795.00
HK$10.77 HK$5,385.00
HK$10.44 HK$10,440.00
HK$10.11 HK$25,275.00
HK$9.86 HK$49,300.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 乙太網路 IC
RoHS:  
SMD/SMT
WQFN-40
Ethernet Transceivers
10/100BASE-T
1 Transceiver
10 Mb/s, 100 Mb/s
MII, RMII, SNI
3 V
3.6 V
0 C
+ 70 C
DP83848M
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: MY
擴散國: US
原產國: MY
開發套件: DP83848M-MAU-EK
雙向: Full Duplex, Half Duplex
濕度敏感: Yes
Pd - 功率消耗 : 267 mW
產品類型: Ethernet ICs
原廠包裝數量: 250
子類別: Communication & Networking ICs
電源電流 - 最大值: 92 mA
公司名稱: PHYTER
每件重量: 54.700 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

PHYTER® 10/100 Ethernet Physical Layer Transceiver

Texas Instruments PHYTER® 10/100 Ethernet Physical Layer Transceivers are 10/100 single port physical layer devices offering low power consumption with several intelligent power down states. Designed to support multiple power modes using low-power 3.3V, 0.18μm CMOS technology, TI PHYTER 10/100 Ethernet Physical Layer Transceivers have a typical low power consumption rating of < 270mW. The low power modes increase overall product reliability due to decreased power dissipation. The integrated sublayers support both 10BASE-T and 100BASE-TX Ethernet protocols to enable compatibility and interoperability with all other standards-based Ethernet solutions.