VSC7511XMY

Microchip Technology
494-VSC7511XMY
VSC7511XMY

製造商:

說明:
乙太網路 IC 4 Port Unmanaged Industrial Ethernet Switch with 4 Integrated Cu PHYs

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 85

庫存:
85 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$157.99 HK$157.99
HK$131.68 HK$3,292.00
HK$130.45 HK$13,045.00

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 乙太網路 IC
RoHS:  
SMD/SMT
Ethernet Controllers
100BASE-FX, 1GBASE-X
4 Transceiver
10 Mb/s, 100 Mb/s, 1 Gb/s
2-Wire, JTAG, SPI, UART
1.2 V
1.2 V
- 40 C
+ 125 C
Ocelot
Tray
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TW
雙向: Full-Duplex, Half-Duplex
濕度敏感: Yes
產品類型: Ethernet ICs
原廠包裝數量: 136
子類別: Communication & Networking ICs
每件重量: 8.210 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.c

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Wired Connectivity

Microchip Technology Wired Connectivity Solutions, based on the IEEE Ethernet standards, enable robust, reliable, high-speed connectivity and control when added to embedded designs. Ethernet enables systems to be monitored securely over the Internet, allows for precision control of industrial motors at production facilities, and enables new IoT products with common MCU interfaces like PCI/PCIe®, SPI, USB, and 8-/16-bit parallel bus. Microchip Ethernet solutions include highly integrated Ethernet PHYs, bridges, controllers, and switches complemented by a full line of PIC32 MCUs and SAM Arm® Cortex®-based MCUs and MPUs.

單埠乙太網路收發器

Microsemi Single Port Ethernet Transceivers are low-power, small form-factor Cu PHY with IEEE 802.3az Energy Efficient Ethernet (EEE). The transceivers are available in a small 6mm x 6mm or 8mm x 8mm single row QFN package. The transceivers feature Wake-on-LAN (WoL) which offers widest I/O LVCMOS support. Also including integrated line-side termination to conserve board space, lower EMI and improve system performance. Furthermore, integrated RGMII version 2.0 standard timing compliant compensation eliminates the need for onboard delay lines. The Single Port Ethernet Transceivers support the widest range of LVCMOS levels for a parallel MAC interface including 1.5V, 1.8V, 2.5V, and 3.3V. Additionally, 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V support the MDIO/MDC interface. The transceivers include Microsemi’s EcoEthernet™ 2.0 technology with Energy Efficient Ethernet and power saving features. This is to reduce power based on link state and cable reach. Also, the transceivers optimize power consumption at all link operating speeds, and features Wake-on-LAN power management using magic packets.
VSC8540XMV-03, VSC8541XMV, and VSC8541XMV-03 Single Port Ethernet Transceivers have a recovered clock output for Synchronous Ethernet applications. The programmable clock squelch control is included in restraining unwanted clocks from propagating and to help prevent timing loops. VSC8540-03 and VSC8541XMV also includes Fast Link Failure 2.0 indication for high availability networks. The transceivers add a programmable threshold for applications where warning of even a probable link drop must be known at the microsecond level (<10μs).
Learn More