LAN8720A-CP-ABC

Microchip Technology
579-LAN8720ACPABC
LAN8720A-CP-ABC

製造商:

說明:
乙太網路 IC Small Footprint RMII RMII 10/100 Ethernet

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,310

庫存:
7,310 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$8.47 HK$8.47
HK$7.07 HK$176.75
HK$6.95 HK$695.00

備用包裝

製造商 元件編號:
包裝:
Tray
供貨情況:
庫存量
價格:
HK$7.40
最小值:
1
製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$8.47
最小值:
1

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 乙太網路 IC
RoHS:  
SMD/SMT
SQFN-24
Ethernet Transceivers
10BASE-T, 100BASE-TX
1 Transceiver
10 Mb/s, 100 Mb/s
MDI-X, RMII
1.14 V
3.6 V
0 C
+ 85 C
LAN8720A
Tray
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TH
雙向: Full Duplex, Half Duplex
濕度敏感: Yes
Pd - 功率消耗 : 77 mW, 159 mW
產品類型: Ethernet ICs
原廠包裝數量: 490
子類別: Communication & Networking ICs
電源電流 - 最大值: 24 mA, 49 mA
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Wired Connectivity

Microchip Technology Wired Connectivity Solutions, based on the IEEE Ethernet standards, enable robust, reliable, high-speed connectivity and control when added to embedded designs. Ethernet enables systems to be monitored securely over the Internet, allows for precision control of industrial motors at production facilities, and enables new IoT products with common MCU interfaces like PCI/PCIe®, SPI, USB, and 8-/16-bit parallel bus. Microchip Ethernet solutions include highly integrated Ethernet PHYs, bridges, controllers, and switches complemented by a full line of PIC32 MCUs and SAM Arm® Cortex®-based MCUs and MPUs.

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

LAN8720A & LAN8720Ai Low-Power Transceivers

Microchip Technology LAN8720A and LAN8720Ai Low-Power Transceivers are 10BASE-T/100BASE-TX physical layer (PHY) transceivers with the variable I/O voltage that is compliant with the IEEE 802.3-2005 standards. The LAN8720A and LAN8720Ai support communication with an Ethernet MAC via a standard RMII interface. Each device contains a full-duplex 10-BASE-T/100BASE-TX transceiver and supports 10Mbps (10BASE-T) and 100Mbps (100BASE-TX) operation. The LAN8720A and LAN8720Ai implement auto-negotiation to automatically determine the best possible operating speed and duplex mode. HP Auto-MDIX support allows the use of direct-connect or cross-over LAN cables. The LAN8720A and LAN8720Ai support IEEE 802.3-2005 compliant and vendor-specific register functions.