DS1347T+T&R

Analog Devices / Maxim Integrated
700-DS1347T+T&R
DS1347T+T&R

製造商:

說明:
實時時鐘 Low-Current, SPI-Compatible Real-Time Cl

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 實時時鐘
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
SPI
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
8 B
TDFN-EP-8
No Backup Switching
2 V
5.5 V
- 40 C
+ 85 C
DS1347T
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: Analog Devices / Maxim Integrated
功能: Alarm, Calendar, Clock
產品類型: Real Time Clocks
原廠包裝數量: 2500
子類別: Clock & Timer ICs
零件號別名: DS1347T 90-1347T+TRL
每件重量: 50 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8473302000
MXHTS:
8542399999
ECCN:
EAR99

Real Time Clocks (RTC)

Analog Devices Inc. Real-time Clocks (RTCs) are offered in a wide range of low-power, highly accurate, small packages, and MEMs-based ICs. RTC ICs measure time, even when the power of the main device is off, so an auxiliary battery or supercapacitor are required. Power consumption is a key factor in most RTC designs, but accuracy and small package size are also important. The latest RTC ICs reduce package pin count by supporting a serial interface.