854S01AKILF

Renesas Electronics
972-854S01AKILF
854S01AKILF

製造商:

說明:
時鐘驅動器及分配 2:1 Diff to LVDS Multplexer 2.5GHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 673

庫存:
673
可立即送貨
在途量:
624
預期23/2/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$99.46 HK$99.46
HK$82.12 HK$821.20
HK$77.27 HK$1,931.75

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 時鐘驅動器及分配
RoHS:  
2:1
LVDS
2.5 GHz
CML, LVDS, LVPECL
VFQFPN-16
3.135 V
3.465 V
854S01I
- 40 C
+ 85 C
Tray
品牌: Renesas Electronics
濕度敏感: Yes
安裝風格: SMD/SMT
運作供電電流: 40 mA
產品類型: Clock Drivers & Distribution
原廠包裝數量: 624
子類別: Clock & Timer ICs
類型: 2:1 Differential-to-LVDS Multiplexer
零件號別名: 854S01I
每件重量: 632.312 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

計時IC解決方案

IDT is the world's leading provider of silicon timing devices (clock ICs) and offers the industry's broadest product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. With the industry's largest market share, IDT is the only "one-stop-shop" for timing solutions, offering products from full-featured system solutions to simple clock building-block devices. Factory-programmable options and clock solution customization capabilities address unique customer requirements, while the lowest jitter and lowest power features set IDT apart from the competition.
Learn More

854S01I 2:1 Differential-to-LVDS Multiplexer

Renesas Electronics 854S01I is designed as a high-performance 2:1 Differential-to-LVDS Multiplexer that can perform a differential translation with differential inputs that accept LVPECL, LVDS, or CML levels. The Renesas Electronics 854S01I translates LVCMOS/LVTTL input signals to LVDS levels using a resistor bias network on nPCLK0 and nPCLK1. With a 2:1 LVDS MUX and one LVDS output pair, this device offers a maximum input/output frequency of 2.5GHz, RMS additive phase jitter of 0.06ps (typical), and propagation delay of 600ps (maximum). Available in a small 3mm x 3mm 16-VFQFN package, this multiplexer is ideal for space-constrained boards.