PI6CB18200ZDIEX

Diodes Incorporated
729-PI6CB18200ZDIEX
PI6CB18200ZDIEX

製造商:

說明:
時鐘緩衝器 時鐘緩衝器 V-QFN4040-24 T&R 3.5K

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11,426

庫存:
11,426 可立即送貨
工廠前置作業時間:
28 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$20.63 HK$20.63
HK$15.37 HK$153.70
HK$14.06 HK$351.50
HK$12.66 HK$1,266.00
HK$11.92 HK$2,980.00
HK$11.51 HK$5,755.00
HK$11.18 HK$11,180.00
完整捲(訂購多個3500)
HK$10.11 HK$35,385.00
HK$9.70 HK$67,900.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: 時鐘緩衝器
RoHS:  
2 Output
125 MHz
4.5 ns
HCSL
TQFN-24
HCSL
200 MHz
1.7 V
1.9 V
PI6CB18200
- 40 C
+ 85 C
品牌: Diodes Incorporated
佔空比 - 最大: 55 %
安裝風格: SMD/SMT
運作供電電流: 8 mA
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品: Clock Buffers
產品類型: Clock Buffers
原廠包裝數量: 3500
子類別: Clock & Timer ICs
類型: PCIe Clock Buffer
每件重量: 390.800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

PI6CB18200 Low-Power 2-Output PCIe Clock Buffers

Diodes Incorporated PI6CB18200 Low-Power 2-output Clock Buffer achieves very low jitter and meets PCIe Gen1 / Gen2 / Gen3 requirements. This device offers a reference input to fan out two 100MHz low-power differential HCSL outputs. Designed with an individual OE pin for each output, the PI6CB18200 offers flexible power management options to optimize the performance of an individual board. These options include programmable slew rate and output amplitude for each output. Diodes Incorporated PI6CB18200 supports PCIe 100MHz and 50MHz or 125MHz Ethernet applications through an SMBus. Applications include blade servers, base stations, PCs, security, routers, and switches.

Timing Solutions

Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs under one roof. These crystal and oscillator solutions (frequency control products) are vertically integrated and built within factories to ensure best-in-class quality and cost.