PI6C4911510ZHIEX

Diodes Incorporated
729-PI6C4911510ZHIEX
PI6C4911510ZHIEX

製造商:

說明:
時鐘緩衝器 HI PERF LOW SKEW FANOUT BUFFER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
28 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 2500   多個: 2500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2500)
HK$12.49 HK$31,225.00

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: 時鐘緩衝器
RoHS:  
10 Output
1.5 GHz
1.2 ns
LVPECL
QFN-32
CML, LVDS, LVPECL, SSTL
1.5 GHz
2.375 V
3.6 V
PI6C4911510
- 40 C
+ 85 C
品牌: Diodes Incorporated
組裝國家: Not Available
擴散國: Not Available
原產國: TW
佔空比 - 最大: 52 %
安裝風格: SMD/SMT
運作供電電流: 70 mA
封裝: Reel
產品: Clock Buffers
產品類型: Clock Buffers
原廠包裝數量: 2500
子類別: Clock & Timer ICs
類型: Fanout Buffer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Timing Solutions

Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs under one roof. These crystal and oscillator solutions (frequency control products) are vertically integrated and built within factories to ensure best-in-class quality and cost.

PI6C49 High-Performance Fanout Buffers

Diodes Incorporated PI6C49 High-Performance Fanout Buffers are ideal for systems that need to distribute low jitter clock signals to multiple destinations. Typical applications for the PI6C49 from Diodes Incorporated include rack servers, base stations, industrial PCs, broadband access, and multi-function printers.