9DBL0442CKILFT

Renesas Electronics
972-9DBL0442CKILFT
9DBL0442CKILFT

製造商:

說明:
時鐘緩衝器 9DBL0442C 4 O/P 3.3V PCIE BUF, ZO=100

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 72

庫存:
72
可立即送貨
在途量:
2,500
預期8/6/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$27.95 HK$27.95
HK$21.04 HK$210.40
HK$19.32 HK$483.00
HK$17.34 HK$1,734.00
HK$17.02 HK$4,255.00
完整捲(訂購多個2500)
HK$17.02 HK$42,550.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tray
供貨情況:
庫存量
價格:
HK$39.62
最小值:
1

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 時鐘緩衝器
RoHS:  
4 Output
HCSL
VFQFPN-32
125 MHz
3.135 V
3.465 V
9DBL0442
- 40 C
+ 85 C
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: TW
佔空比 - 最大: 55 %
濕度敏感: Yes
安裝風格: SMD/SMT
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品: Buffers
產品類型: Clock Buffers
原廠包裝數量: 2500
子類別: Clock & Timer ICs
類型: Low-Power, High-Performance, Zero-Delay
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

9DBL0x Fanout Buffers

Renesas Electronics 9DBL0x Fanout Buffers are low-power, high-performance, and support PCIe Gen1 through Gen5. These buffers feature 2 to 8 Low-Power HCSL (LP-HCSL) outputs, 1MHz to 200MHz operation in fan-out mode, and three selectable SMBus addresses. The 9DBL0x fanout buffers also support PCIe clocking architectures such as Common Clocked (CC) and Independent Reference (IR) with and without spread spectrum (SRIS and SRNS). Typical applications include PCIe riser cards, nVME storage, networking, accelerators, and industrial control/embedded.

9DBL PCIe Zero-Delay Buffers

Renesas Electronics 9DBL PCIe Zero-Delay Buffers are 3.3V devices that support PCIe Gen1-4 Common Clocked (CC) systems. The 9DBL also supports PCIe Gen2 Separate Reference Independent Spread (SRIS) systems. The buffers provide a direct connection to 85Ω or 100Ω transmission lines with a choice of integrated output terminations. Renesas Electronics 9DBL PCIe Zero-Delay Buffers can be factory programmed with a user-defined power-up default SMBus configuration.