ALD7555PAL

Advanced Linear Devices
585-ALD7555PAL
ALD7555PAL

製造商:

說明:
計時器和支援產品 CMOS Analog RC Timer

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
44
預期26/3/2026
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$22.44 HK$22.44
HK$17.10 HK$171.00
HK$14.39 HK$719.50
HK$13.65 HK$1,365.00
HK$12.91 HK$3,227.50
HK$12.49 HK$6,245.00
HK$12.08 HK$12,080.00
HK$11.59 HK$28,975.00
HK$11.34 HK$56,700.00

商品屬性 屬性值 選擇屬性
Advanced Linear Devices
產品類型: 計時器和支援產品
RoHS:  
Single/Dual CMOS Analog RC Timer
1 Timer
CMOS, NMOS, TTL
DIP-8
2 V
10 V
0 C
+ 70 C
ALD7555P
Through Hole
Tube
品牌: Advanced Linear Devices
頻率: 2.5 MHz
運作供電電流: 90 uA
Pd - 功率消耗 : 600 mW
產品: Timers
產品類型: Timers & Support Products
關機: No Shutdown
原廠包裝數量: 50
子類別: Clock & Timer ICs
供電類型: Single
每件重量: 2.268 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99

ALD7555 / ALD7556 CMOS Analog RC Timers

Advanced Linear Devices ALD7555 / ALD7556 CMOS Analog RC Timers offer improved performance in speed, leakage currents, supply current, stability, temperature voltage stability, and discharge output drive compared to NE555 / NE556, SE555, TLC555, and ICM7555 / ICM7556 timers. The ALD7555 and ALD7556 feature high input impedance, which allows smaller timing capacitors and a longer timing cycle, high speed, and low power dissipation for battery-operated environments. This feature also offers reduced supply current spikes, allowing smaller and lower cost decoupling capacitors. These single/dual monolithic analog RC timing circuits offer a guaranteed low operating supply voltage of 2V to 10V, and a high discharge sinking current of 80mA at 5V.