MAX31341EWC+T

Analog Devices / Maxim Integrated
700-MAX31341EWC+T
MAX31341EWC+T

製造商:

說明:
實時時鐘 Low Current 實時時鐘 with I2C Int

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 實時時鐘
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
I2C
WLP-12
MAX31341
Reel
Cut Tape
MouseReel
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Real Time Clocks
原廠包裝數量: 2500
子類別: Clock & Timer ICs
類型: RTC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

MAX31341B Low-Current Real-Time Clock

Analog Devices MAX31341B Low-Current Real-Time Clock is a timekeeping device that provides a nano amperes timekeeping current, extending battery life. The MAX31341B supports 6pF high-ESR crystals, which broaden the pool of usable crystals for the devices. The device is accessed through an I2C serial interface. The Analog Devices MAX31341B Low-Current Real-Time clock features one digital Schmitt trigger input and one programmable threshold analog input.