TAS5815PWPR

Texas Instruments
595-TAS5815PWPR
TAS5815PWPR

製造商:

說明:
音訊放大器 30-W stereo 60-W mo no digital-input hi

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,741

庫存:
1,741 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$32.47 HK$32.47
HK$21.45 HK$214.50
HK$19.56 HK$489.00
HK$16.60 HK$1,660.00
HK$15.70 HK$3,925.00
HK$14.14 HK$7,070.00
HK$12.00 HK$12,000.00
完整捲(訂購多個2000)
HK$11.59 HK$23,180.00
HK$11.34 HK$45,360.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 音訊放大器
RoHS:  
Class-D
48 W
0.03 %
HTSSOP-28
4.5 V
26.4 V
- 25 C
+ 85 C
SMD/SMT
TAS5815
Reel
Cut Tape
3 dB帶寬: 175 kHz
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: TW
開發套件: TAS5815EVM
濕度敏感: Yes
產品: Audio Amplifiers
產品類型: Audio Amplifiers
關機: Shutdown
原廠包裝數量: 2000
子類別: Audio ICs
類型: Class-D Audio Amplifier
Vos - 輸入偏移電壓: 6.5 mV
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TAS5815 Stereo Class-D Audio Amplifier

Texas Instruments TAS5815 Stereo Class-D Audio Amplifier is a high-efficiency digital input Class-D audio amplifier with an integrated audio processor with up to 96kHz architecture. It includes adaptive modulation schemes based on output power and low RDS(on)= 120mΩ. It also supports the DPEQ process for easy tuning. The DPEQ is used to mix the audio signals through two signal paths (low level and high level). These two paths are used with separate equalization properties. A third path monitors the incoming audio and determines these two parts' thresholds and mixing characteristics. Thus, the mix between the two high- and low-level channels is dynamic and depends on the incoming audio.