Automotive Class-D Audio Power Amplifiers

STMicroelectronics Automotive Class-D Audio Power Amplifiers are digital input amplifiers with Bipolar-CMOS-DMOS (BCD) technology designed for automotive audio applications. The class-D audio amplifiers feature wide operating range, ESD protection, AEC-Q100 qualification, and 2Ω and 1Ω load driving capability. These audio amplifiers come in single and quad bridge configurations. The class-D audio amplifiers employ I2S and Time Division Multiplexing (TDM) digital inputs. These audio amplifiers integrate a high-performance D/A converter that improves efficiency performances. The class-D audio amplifiers incorporate a feedback loop with the output L-C low pass filter that provides superior frequency response linearity and lower distortion. STMicroelectronics Automotive Class-D Audio Power Amplifiers are used in the standard single DIN car-radio box together with the tuner, noise and tone generators, telematics, and e-call.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 級別 輸出功率 總諧波失真加噪音 封裝/外殼 音頻-載阻抗 電源電壓 - 最小值 電源電壓 - 最大值 最低工作溫度 最高工作溫度 安裝風格 系列 資格 封裝
STMicroelectronics 音訊放大器 1 x 45 W class D digital input automotive power amplifier with ILoad current mon 938庫存量
最少: 1
倍數: 1
: 1,000

Class-D 45 W PowerSSO-36 4 Ohms 3.3 V 18 V - 40 C + 125 C SMD/SMT FDA903D AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 音訊放大器 1 x 45 W class D digital input automotive power amplifier with diagnostics, wide 無庫存前置作業時間 32 週
最少: 1,225
倍數: 1,225

Class-D 45 W 0.01 % PowerSSO-36 4 Ohms 3.3 V 18 V - 40 C + 125 C SMD/SMT FDA803D AEC-Q100 Tube
STMicroelectronics 音訊放大器 1 x 45 W class D digital input automotive power amplifier with diagnostics, wide 無庫存前置作業時間 25 週
最少: 1,000
倍數: 1,000
: 1,000

Class-D 45 W 0.01 % PowerSSO-36 4 Ohms 3.3 V 18 V - 40 C + 125 C SMD/SMT FDA803D AEC-Q100 Reel
STMicroelectronics 音訊放大器 1 x 45 W class D digital input automotive power amplifier with ILoad current mon 無庫存前置作業時間 25 週
最少: 1,225
倍數: 1,225

Class-D 45 W PowerSSO-36 4 Ohms 3.3 V 18 V - 40 C + 125 C SMD/SMT FDA903D AEC-Q100 Tube