AD8372ACPZ-R7

Analog Devices
584-AD8372ACPZ-R7
AD8372ACPZ-R7

製造商:

說明:
視頻放大器 Dual VGA for Cisco

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 視頻放大器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
AD8372
2 Channel
130 MHz
400 nA
5.5 V
4.5 V
212 mA
- 40 C
+ 85 C
SMD/SMT
LFCSP-32
Reel
放大器類型: Digital Variable Gain Amplifier
品牌: Analog Devices
CMRR - 共模抑制比: 55 dB
組裝國家: Not Available
擴散國: Not Available
原產國: KR
開發套件: AD8372-EVALZ
最大輸入電阻: 150 Ohms
濕度敏感: Yes
產品: Video Amplifiers
產品類型: Video Amplifiers
原廠包裝數量: 1500
子類別: Amplifier ICs
電壓增益dB: 32 dB
每件重量: 67.800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.