TLV4387PWR

Texas Instruments
595-TLV4387PWR
TLV4387PWR

製造商:

說明:
精密放大器 5V LOW OFFSET QUAD O P AMP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,842

庫存:
5,842 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$20.47 HK$20.47
HK$15.21 HK$152.10
HK$13.89 HK$347.25
HK$12.49 HK$1,249.00
HK$11.75 HK$2,937.50
HK$11.34 HK$5,670.00
HK$11.01 HK$11,010.00
完整捲(訂購多個3000)
HK$10.52 HK$31,560.00
HK$10.36 HK$62,160.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 精密放大器
RoHS:  
4 Channel
5.7 MHz
2.8 V/us
1.25 uV
60 pA
5.5 V
1.7 V
570 uA
115 dB
8.5 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV4387
Reel
Cut Tape
MouseReel
放大器類型: Differential
品牌: Texas Instruments
In - 輸入雜訊電流密度: 70 fA/sqrt Hz
輸入類型: Rail to Rail
Ios - 輸入偏移電流: 60 pA
濕度敏感: Yes
產品: Precision Amplifiers
產品類型: Precision Amplifiers
安定時間: 2.5 us
原廠包裝數量: 3000
子類別: Amplifier ICs
技術: Si
總諧波失真加噪音: 0.002 %
電壓增益dB: 145 dB
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TLVx387 High-Precision Op Amps

Texas Instruments TLVx387 High-Precision Operational Amplifiers (Op Amps) come with zero-drift technology, offset voltage and offset drift that provides unparalleled long-term stability. With a mere 570µA of quiescent current, the TLVx387 can achieve 5.7MHz bandwidth, a broadband noise of 8.5nV/√Hz, and a 1/f noise at 177nVPP. These specifications are crucial to attaining extremely-high precision and no degradation of linearity in 16-bit to 24-bit analog to digital converters (ADCs). The TLVx387 features flat bias current over temperature; therefore, little to no calibration is needed in high input impedance applications over temperature. All versions of the Texas Instruments TLVx387 are specified over the industrial temperature range of –40°C to +125°C.