OPA320AQDBVRQ1G4

Texas Instruments
595-OPA320AQDBVRQ1G4
OPA320AQDBVRQ1G4

製造商:

說明:
精密放大器 Automotive qualified precision zero-cr

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,878

庫存:
2,878 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$37.57 HK$37.57
HK$24.99 HK$249.90
HK$23.10 HK$577.50
HK$20.06 HK$2,006.00
HK$18.99 HK$4,747.50
HK$17.02 HK$8,510.00
HK$14.39 HK$14,390.00
完整捲(訂購多個3000)
HK$13.97 HK$41,910.00
HK$13.65 HK$81,900.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 精密放大器
RoHS:  
1 Channel
20 MHz
10 V/us
40 uV
0.2 pA
5.5 V
1.8 V
1.45 mA
100 dB
8.5 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA320AQDBVRQ1G4
Reel
Cut Tape
放大器類型: Differential
品牌: Texas Instruments
組裝國家: CN
擴散國: JP
原產國: CN
In - 輸入雜訊電流密度: 0.6 fA/sqrt Hz
輸入類型: Rail-to-Rail
Ios - 輸入偏移電流: 0.2 pA
濕度敏感: Yes
輸出類型: Rail-to-Rail
產品: Operational Amplifier
產品類型: Precision Amplifiers
PSRR - 電源抑制比: 106 dB
安定時間: 0.5 us
原廠包裝數量: 3000
子類別: Amplifier ICs
技術: CMOS
總諧波失真加噪音: 0.0011 %
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

OPAx320/OPAx320-Q1 20MHz CMOS Op Amps

Texas Instruments OPAx320/OPAx320-Q1 20MHz CMOS Op Amps are optimized for very low noise and wide bandwidth while operating on a low quiescent current of only 1.45mA. TI OPAx320/OPAx320-Q1 op amps are ideal for low-power, single-supply applications. Low noise (7nV/√Hz) and high-speed operation also make them well-suited for driving sampling analog-to-digital converters (ADCs). Other applications include signal conditioning and sensor amplification. These TI op amps feature a linear input stage with zero-crossover distortion that delivers excellent common-mode rejection ratio (CMRR) of typically 114dB over the full input range. The input common-mode range extends 100mV beyond the negative and positive supply rails. The output voltage typically swings within 10mV of the rails.OPAx320/OPAx320-Q1 devices have a wide supply voltage range from 1.8V to 5.5V with excellent PSRR (106dB) over the entire supply range. The OPAx320-Q1 devices are AEC-Q100 qualified for automotive applications.