MCP6V87-E/MS

Microchip Technology
579-MCP6V87-E/MS
MCP6V87-E/MS

製造商:

說明:
精密放大器 Dual, Zero-Drift Op Amp, E Temp

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 892

庫存:
892 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$16.03 HK$16.03
HK$13.32 HK$333.00
HK$12.08 HK$1,208.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$16.03
最小值:
1

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 精密放大器
2 Channel
5 MHz
4 V/us
25 uV
50 pA
5.5 V
2.2 V
500 uA
40 mA
136 dB
13 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Tube
放大器類型: Zero-Drift
品牌: Microchip Technology
In - 輸入雜訊電流密度: 6 fA/sqrt Hz
輸入類型: Rail to Rail
Ios - 輸入偏移電流: 400 pA
輸出類型: Rail-to-Rail
產品: Operational Amplifiers
產品類型: Precision Amplifiers
PSRR - 電源抑制比: 127 dB
安定時間: 30 us
原廠包裝數量: 100
子類別: Amplifier ICs
電壓增益dB: 151 dB
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

MCP6V86/6UT Zero-Drift Operational Amplifiers

Microchip Technology MCP6V86/6UT Zero-Drift Operational Amplifiers are 0.5mA devices with a gain bandwidth of 5MHz that operate with a 2.2V single supply voltage. These amplifiers are unity-gain stable, have virtually no 1/f noise, and have good Power Supply Rejection Ratio (PSRR) and Common-Mode Rejection Ratio (CMRR). Microchip Technology MCP6V86/6UT amplifiers provide input offset voltage correction for very low offset and offset drift. These op-amps are offered in a single (MCP6V86 and MCP6V86U) package designed using an advanced CMOS process. Applications include portable instrumentation, sensor conditioning, temperature measurement, DC offset correction, and medical instrumentation.