INA223AIDSKR

Texas Instruments
595-INA223AIDSKR
INA223AIDSKR

製造商:

說明:
電流感應放大器 Ana Out Crnt Shunt & Vltg Instant Pwr Mo A 595-INA223AIDSKT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,141

庫存:
2,141 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$26.63 HK$26.63
HK$24.33 HK$243.30
HK$22.69 HK$567.25
完整捲(訂購多個3000)
HK$13.23 HK$39,690.00
HK$12.99 HK$77,940.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電流感應放大器
RoHS:  
INA223
1 Channel
25 kHz
0 V to 26 V
100 dB
18 uA
100 uV
5.5 V
2.7 V
250 uA
0.2 %
- 40 C
+ 105 C
SMD/SMT
WSON-10
Reel
Cut Tape
MouseReel
放大器類型: Current Shunt Monitor
品牌: Texas Instruments
開發套件: INA223EVM
增益V/V: 20 V/V, 128 V/V, 300 V/V
產品: Current Sense Amplifiers
產品類型: Current Sense Amplifiers
原廠包裝數量: 3000
子類別: Amplifier ICs
拓撲學: Current Shunt Feedback
每件重量: 16.500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

INA223 Voltage-Output Power Monitor

Texas Instruments INA223 Voltage-Output Power Monitor is a voltage-output device that monitors the current, bus voltage, and power of a supply line by sensing a voltage drop across a shunt at common-mode voltages from 0V to 26V. The common-mode voltage range of TI INA223 Power Monitor is independent of the supply voltage. The low offset of the Zerø-Drift architecture enables current sensing with maximum drops across the shunt as low as 10 mV, full-scale. INA223 includes a two-wire interface used for adjusting the configuration settings of the device.