INA210BIDCKTG4

Texas Instruments
595-INA210BIDCKTG4
INA210BIDCKTG4

製造商:

說明:
電流感應放大器 26V bi-directional h igh-precision curr

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
此產品可能需要額外文件才能出口至美國境外。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$19.23 HK$19.23
HK$12.41 HK$124.10
HK$11.10 HK$277.50
HK$9.54 HK$954.00
完整捲(訂購多個250)
HK$8.09 HK$2,022.50
HK$7.49 HK$3,745.00
HK$6.53 HK$6,530.00
HK$5.93 HK$23,720.00
HK$5.66 HK$45,280.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電流感應放大器
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
INA210BIDCKTG4
1 Channel
- 300 mV to 26 V
105 dB
35 uA
35 uV
26 V
2.7 V
100 uA
1 %
- 40 C
+ 125 C
SMD/SMT
SC-70-6
Reel
Cut Tape
3 dB帶寬: 4 kHz
放大器類型: Current Sense Amplifier
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
開發套件: INA210-215EVM
en - 輸入電壓雜音密度: 25 nV/sqrt Hz
增益V/V: 200 V/V
Ios - 輸入偏移電流: 20 nA
濕度敏感: Yes
輸出類型: Analog
產品: Current Shunt Monitors
產品類型: Current Sense Amplifiers
PSRR - 電源抑制比: 10 uV/V
關機: Shutdown
SR - 迴轉率: 0.4 V/us
原廠包裝數量: 250
子類別: Amplifier ICs
技術: Si
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
3A001.A.2.A

INA21x/INA21x-Q1 Current-Shunt Monitors

Texas Instruments INA21x/INA21x-Q1 Bidirectional Zero-Drift Current-Shunt Monitors are voltage-output, current-shunt monitors that can sense drops across shunts at common-mode voltages from -0.3V to 26V. This is done independent of the supply voltage. These are available in five fixed gains. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale. These devices from Texas Instruments operate from a single 2.7V to 26V power supply. These devices draw a maximum of 100µA of supply current. All versions are specified over the extended operating temperature range of  -40°C to +125°C. They are offered in an SC70 package or thin UQFN package. The INA21x-Q1 devices are AEC-Q100 qualified for automotive applications.