TLV3501AQDBVRQ1G4

Texas Instruments
595-LV3501AQDBVRQ1G4
TLV3501AQDBVRQ1G4

製造商:

說明:
類比比較器 Automotive-grade hi gh-speed single rai

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,927

庫存:
2,927 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$50.80 HK$50.80
HK$36.41 HK$364.10
HK$33.87 HK$846.75
HK$29.76 HK$2,976.00
HK$28.28 HK$7,070.00
HK$25.32 HK$12,660.00
HK$21.37 HK$21,370.00
完整捲(訂購多個3000)
HK$20.55 HK$61,650.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 類比比較器
RoHS:  
SMD/SMT
SOT-23-6
1 Channel
Push-Pull
Window
2.2 V
5.5 V
3.2 mA
1 mV
2 pA
- 40 C
+ 125 C
TLV3501AQDBVRQ1G4
Reel
Cut Tape
品牌: Texas Instruments
CMRR - 共模抑制比: 70 dB
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入類型: Rail-to-Rail
Ios - 輸入偏移電流: 2 pA
濕度敏感: Yes
產品類型: Analog Comparators
傳播延遲時間: 4.5 ns
關機: Shutdown
SR - 迴轉率: 6 V/us
原廠包裝數量: 3000
子類別: Amplifier ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TLV3501A-Q1 Rail-to-Rail High-Speed Comparator

Texas Instruments TLV3501A-Q1 Rail-to-Rail High-Speed Comparator features a fast 4.5ns propagation delay and operation from 2.7V to 5.5V. The input voltage supports a common-mode range beyond the rails, making the device an ideal choice for low-voltage applications. The rail-to-rail output directly drives either CMOS or TTL logic. The fast delay and wide common-mode range also make the TLV3501A-Q1 device ideal for EMI reduction through frequency dithering by lowering the EMI peaks. These parameters allow the device to be ideal for both DC-DC converter and inverter applications in HEV/EV and powertrain.