TLV1871DDFR

Texas Instruments
595-TLV1871DDFR
TLV1871DDFR

製造商:

說明:
類比比較器 40V single-channel s plit-supply ground-

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,210

庫存:
2,210 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$13.32 HK$13.32
HK$8.88 HK$88.80
HK$7.73 HK$193.25
HK$6.30 HK$630.00
完整捲(訂購多個3000)
HK$6.30 HK$18,900.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 類比比較器
RoHS:  
SMD/SMT
SOT-23-8
1 Channel
Push-Pull
2.7 V
40 V
100 uA
300 uV
500 pA
- 40 C
+ 125 C
TLV1871
Reel
Cut Tape
品牌: Texas Instruments
輸入類型: Rail-to-Rail
產品類型: Analog Comparators
傳播延遲時間: 110 ns
關機: No Shutdown
原廠包裝數量: 3000
子類別: Amplifier ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TLV187x High-Speed Comparators

Texas Instruments TLV187x High-Speed Comparators are 40V devices that offer rail-to-rail inputs with a push-pull output stage. These comparators can level shift via separate input and output supplies. This makes TLV187x well-suited for bipolar zero-cross detection applications or Class-D audio amplifier systems. The Power-On Reset (POR) feature ensures the output is in a known state until the minimum supply voltage is reached before it responds to the inputs. This prevents false outputs during system power-up and power-down. The TLV187x comparators operate at a supply voltage range of 2.7V to 40V (±1.35V to ±20V). These comparators are ideal for class D amplifiers, level translation, motor drives, and bipolar zero cross detectors.