TSC2022IYST

STMicroelectronics
511-TSC2022IYST
TSC2022IYST

製造商:

說明:
電流感應放大器 100 V, precision, bidirectional current sense amplifier

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 866

庫存:
866 可立即送貨
工廠前置作業時間:
40 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$18.99 HK$18.99
HK$13.97 HK$139.70
HK$12.74 HK$318.50
HK$11.43 HK$1,143.00
HK$10.77 HK$2,692.50
HK$10.28 HK$5,140.00
HK$8.38 HK$8,380.00
HK$8.21 HK$16,420.00
完整捲(訂購多個4000)
HK$7.85 HK$31,400.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電流感應放大器
RoHS:  
TSC20
1 Channel
- 4 V to 100 V
112 dB
200 uA
500 uV
5.5 V
2.7 V
1.7 mA
0.01 %
- 40 C
+ 125 C
SMD/SMT
MiniSO-8
AEC-Q100
Reel
Cut Tape
3 dB帶寬: 350 kHz
準確性: 0.2 %
放大器類型: Precision
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
開發套件: STEVAL-AETKT4V1
en - 輸入電壓雜音密度: 63 nV/sqrt Hz
增益V/V: 100 V/V
輸入類型: Differential
每通道的輸出電流: 14.5 mA
產品: Current Sense Amplifiers
產品類型: Current Sense Amplifiers
PSRR - 電源抑制比: 119 dB
關機: No Shutdown
SR - 迴轉率: 1.9 V/us
原廠包裝數量: 4000
子類別: Amplifier ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TSC202x Bidirectional Current Sense Amplifiers

STMicroelectronics TSC202x Bidirectional Current Sense Amplifiers are designed to sense current via a shunt resistor over a wide range of common-mode voltages, from -4V to +100V. This high-voltage, bidirectional current sense amplifier provides an amplifier gain of 100V/V. The TSC202x can sense very low drop voltages, minimizing the measurement error. This device can be used in functions such as precision current measurement, overcurrent protection, current monitoring, and feedback loops.

TSC210 Current Sense Amplifiers

STMicroelectronics TSC210 Current Sense Amplifiers are zero-drift current sense amplifiers that can sense current via a shunt resistor. It can sense over a wide range of common-mode voltages from -0.3 to +26V, whatever the supply voltage is. The TSC210 is designed with a 200V/V gain. It can fully operate over the broad supply voltage range of 2.7 to 26V and over the industrial temperature range -40°C to 125°C.

標準產品

STMicroelectronics標準產品為符合產業標準且可簡易替換的多樣化產品,適合廣泛使用的通用類比IC、獨立元件及序列EEPROM。標準產品依據多項適用於汽車應用的AECQ最高品質標準製造,提供完整的設計輔助工具,包括SPICE、IBIS模型及模擬工具,使設計更加簡單。