HCPL-7800-000E

Broadcom / Avago
630-HCPL-7800-000E
HCPL-7800-000E

製造商:

說明:
光隔離放大器 4.5 - 5.5 SV 8 dB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,940

庫存:
1,940
可立即送貨
在途量:
1,900
預期27/4/2026
1,950
預期21/5/2026
工廠前置作業時間:
14
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$77.76 HK$77.76
HK$53.92 HK$539.20
HK$49.98 HK$4,998.00
HK$49.32 HK$24,660.00
HK$48.83 HK$48,830.00
25,000 報價

相似產品

Broadcom / Avago ACPL-C79A-000E
Broadcom / Avago
光隔離放大器 Precision Iso-Amp

商品屬性 屬性值 選擇屬性
Broadcom Limited
產品類型: 光隔離放大器
RoHS:  
HCPL
1 Channel
76 dB
2 mV
5.5 V
4.5 V
DIP-8
- 40 C
+ 85 C
Through Hole
Tube
品牌: Broadcom / Avago
運作供電電流: 16 mA
產品: Optically Isolated Amplifiers
產品類型: Optically Isolated Amplifiers
原廠包裝數量: 50
子類別: Optocouplers
每件重量: 4.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8541409029
MXHTS:
8542330299
ECCN:
EAR99

High-End Optical Sensing

Broadcom High-End Optical Sensing enables precise and reliable detection in various applications. These devices leverage cutting-edge photonic technologies to offer superior performance in environments ranging from industrial automation to consumer electronics. With features such as enhanced sensitivity, robust noise immunity, and the ability to operate under diverse conditions, Broadcom's sensors are ideal for applications like gesture recognition, environmental monitoring, and health diagnostics. Innovative designs and integration capabilities also ensure seamless compatibility with existing systems, making them a go-to solution for industries seeking to enhance efficiency and accuracy through optical sensing.

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.