MCGWF60N06YHE3-TP

Micro Commercial Components (MCC)
833-MCGWF60N06YHE3
MCGWF60N06YHE3-TP

製造商:

說明:
MOSFET N-CHANNEL MOSFET,DFN3333-8(SWF)

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,000

庫存:
5,000 可立即送貨
工廠前置作業時間:
28 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$24.82 HK$24.82
HK$16.93 HK$169.30
HK$11.75 HK$1,175.00
HK$9.95 HK$4,975.00
HK$9.86 HK$24,650.00
完整捲(訂購多個5000)
HK$9.29 HK$46,450.00

商品屬性 屬性值 選擇屬性
Micro Commercial Components (MCC)
產品類型: MOSFET
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DFN-3333-8
N-Channel
1 Channel
60 V
60 A
6 mOhms
- 20 V, 20 V
2.5 V
34.5 nC
- 55 C
+ 175 C
60 W
Enhancement
Reel
Cut Tape
品牌: Micro Commercial Components (MCC)
配置: Single
下降時間: 12.4 ns
產品類型: MOSFETs
上升時間: 10.6 ns
系列: MCGWF60N06YHE3
原廠包裝數量: 5000
子類別: Transistors
晶體管類型: Split Gate Trench MOSFET
標準斷開延遲時間: 29.5 ns
標準開啟延遲時間: 8.9 ns
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

40V & 60V Auto-Grade MOSFETs

Micro Commercial Components (MCC) 40V and 60V Auto-Grade MOSFETs are available in N-channel and P-channel options and deliver high power density in a compact DFN3333 package. These MOSFETs are fully AEC-Q101 qualified, operate within the -55°C to 175°C temperature range, and feature a ±20 gate-source voltage. The P-channel MOSFETs are powered by trench Low Voltage (LV) technology, and the N-channel MOSFETs are powered by Split-Gate Trench (SGT) technology. These MOSFETs exhibit a low RDS(ON), comply with Moisture Sensitivity Level 1 (MSL 1) standards, and are Halogen-free, Pb-free, and RoHS-compliant. Typical applications include battery management systems, DC-to-DC converters, seat controls, electric water pumps, motor drives, lighting control systems, and load switches.

Battery Management System (BMS)

MCC Battery Management System (BMS) Solutions deliver the precision, safety, and efficiency required to support today’s electric vehicles (EVs). As EV adoption accelerates and battery performance becomes a critical differentiator, MCC components enable smarter energy control, longer battery life, and reliable system operation under demanding real-world conditions.

Auto Seat Control Solutions

MCC Auto Seat Control Solutions delivers the compact, efficient, and robust performance needed to power modern vehicle seating systems. As comfort, safety, and personalization become essential features in both traditional and electric vehicles, MCC’s discrete components help enable responsive seat adjustments, thermal management, and integrated sensor feedback, all while meeting the strict demands of automotive environments.