IS31FL3726A-QFLS4-TR

Lumissil
870-IS31FL372QFLS4TR
IS31FL3726A-QFLS4-TR

製造商:

說明:
LED照明驅動器IC 16CHs LED driver with 30MHz Serial interface, QFN24 (4.0mmx4.0mm), T&R

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,388

庫存:
4,388
可立即送貨
在途量:
5,000
預期11/3/2026
工廠前置作業時間:
20
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$8.55 HK$8.55
HK$6.14 HK$61.40
HK$5.55 HK$138.75
HK$4.89 HK$489.00
HK$4.58 HK$1,145.00
HK$4.39 HK$2,195.00
HK$4.23 HK$4,230.00
完整捲(訂購多個2500)
HK$3.83 HK$9,575.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Lumissil
產品類型: LED照明驅動器IC
QFN-24
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Lumissil
濕度敏感: Yes
安裝風格: SMD/SMT
Pd - 功率消耗 : 3.44 W
產品類型: LED Lighting Drivers
原廠包裝數量: 2500
子類別: Driver ICs
電源電流 - 最大值: 6 mA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

IS31FL3x LED Lighting Drivers

Lumissil IS31FL3x LED Lighting Drivers are industrial FxLED drivers with wide range of 3 to 351 LED support and EMI noise reduction technology. Features include fast I2C, SPI, and 1-wire serial communication bus control multiple devices. These LED drivers are integrated memory pre-programmed with light sequences.