IS31FL3195-QFLS2-TR

Lumissil
870-3195-QFLS2-TR
IS31FL3195-QFLS2-TR

製造商:

說明:
LED照明驅動器IC Charge Pump Rgbw Led Driver

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,805

庫存:
2,805 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$18.66 HK$18.66
HK$11.75 HK$117.50
HK$9.95 HK$248.75
HK$7.80 HK$780.00
HK$6.79 HK$1,697.50
HK$6.16 HK$3,080.00
HK$5.43 HK$5,430.00
完整捲(訂購多個2500)
HK$5.23 HK$13,075.00
HK$5.06 HK$37,950.00

商品屬性 屬性值 選擇屬性
Lumissil
產品類型: LED照明驅動器IC
4 Output
Charge Pump
80 mA
QFN-16
5.5 V
2.7 V
1 MHz
Adjustable
IS31FL3195
- 40 C
+ 85 C
I2C Control
Reel
Cut Tape
品牌: Lumissil
輸入電壓: 2.7 V to 5.5 V
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 4 Channel
產品: LED Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 2500
子類別: Driver ICs
電源電流 - 最大值: 1.2 mA
類型: RGBW LED Driver
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

IS31FL3x LED Lighting Drivers

Lumissil IS31FL3x LED Lighting Drivers are industrial FxLED drivers with wide range of 3 to 351 LED support and EMI noise reduction technology. Features include fast I2C, SPI, and 1-wire serial communication bus control multiple devices. These LED drivers are integrated memory pre-programmed with light sequences.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.