GBJA1001-BP

Micro Commercial Components (MCC)
833-GBJA1001-BP
GBJA1001-BP

製造商:

說明:
橋式整流器 100V 70Vrms 100V 10A 150Ifsm 1.1Vf

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,912

庫存:
1,912 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$11.26 HK$11.26
HK$7.09 HK$70.90
HK$4.70 HK$470.00
HK$3.72 HK$1,860.00
HK$3.35 HK$3,350.00
HK$2.95 HK$4,425.00

商品屬性 屬性值 選擇屬性
Micro Commercial Components (MCC)
產品類型: 橋式整流器
REACH - SVHC:
Single Phase Bridge
Through Hole
Solder Pin
JA-4
10 A
100 V
1.1 V
150 A
- 55 C
+ 150 C
29.3 mm
4.9 mm
14.8 mm
GBJA1001
Bulk
品牌: Micro Commercial Components (MCC)
Ir - 反向電流: 10 uA
產品類型: Bridge Rectifiers
原廠包裝數量: 1500
子類別: Diodes & Rectifiers
技術: Si
Vr - 反向電壓: 70 V
每件重量: 4.323 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541590000
USHTS:
8541100080
ECCN:
EAR99

GBJAxx Glass Low Profile Bridge Rectifiers

Micro Commercial Components GBJAxx Low Profile Bridge Rectifiers are available with average forward current ratings from 10A to 20A with peak reverse voltages from 50V to 1000V. Each of these bridge rectifiers offer a low forward voltage drop, high current capability and are ideal for printed circuit boards. The epoxy meets UL94 V-0 flammability rating, the terminals have a lead-free finish, and the components are all RoHS compliant. All devices are UL Recognized (File# E165989).