LP877021RHBRQ1

Texas Instruments
595-LP877021RHBRQ1
LP877021RHBRQ1

製造商:

說明:
功率管理專用 - PMIC Dual buck converter and 5-V boost w

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,000

庫存:
3,000 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$37.98 HK$37.98
HK$28.93 HK$289.30
HK$26.63 HK$665.75
HK$24.17 HK$2,417.00
HK$22.93 HK$5,732.50
HK$22.19 HK$11,095.00
HK$21.62 HK$21,620.00
完整捲(訂購多個3000)
HK$20.96 HK$62,880.00
6,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 功率管理專用 - PMIC
RoHS:  
LP87702
SMD/SMT
VQFN-EP-32
3.5 A
5.5 V
2.8 V
3.36 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: TH
輸入電壓范圍: 2.8 V to 5.5 V
濕度敏感: Yes
工作電源電壓: 2.8 V to 5.5 V
輸出電壓范圍: 700 mV to 3.36 V
產品: Converters
產品類型: Power Management Specialized - PMIC
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

LP87702/LP87702-Q1 Dual Buck Converters

Texas Instruments LP87702/LP87702-Q1 Dual Buck Converters are designed to meet the power management platform requirements in automotive radar/camera and industrial radar applications. The LP87702/LP87702-Q1 combines two step-down DC/DC converters, a 5V boost converter/bypass switch, two voltage monitoring inputs for external power supplies, and a window watchdog. The device is powered through an I2C-compatible serial interface and enable signals control. High efficiency is achieved over a wide output current range in automatic PWM/PFM (AUTO mode) operation. The LP87702/LP8770 device eliminates the need for an external resistor due to the internal circuitry specifically designed to support current measurement. General-purpose digital outputs and programmable start-up/shutdown sequences synchronized to the enable signal are both supported by the device. The LP87702-Q1 devices are AEC-Q100 qualified for automotive applications.