STEVAL-PTOOL1V1

STMicroelectronics
511-STEVAL-PTOOL1V1
STEVAL-PTOOL1V1

製造商:

說明:
電源管理 IC 開發工具 Compact reference design for low voltage brushless power tools

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$418.64 HK$418.64

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Reference Design Boards
Brushless DC Motion Controller
7 V to 45 V
STSPIN32F0B
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

Motor Control Solutions

STMicroelectronics Motor Control Solutions are a portfolio of products for low-voltage motor control applications. These products include monolithic driver ICs, power MOSFETs, IGBTs, gate drivers, power modules, and dedicated microcontrollers to address a broad range of applications. STMicroelectronics has boards and reference designs for Low Voltage Motors, which include < 100V all the way to High Voltage Motors 600V up to 1200V. Permanent Magnet synchronous motors and Brushless DC motors are replacing DC brush motors in more applications for advantages like higher efficiency, quieter operation, and better reliability. Despite the different structures, all three-phase permanent magnet motors (BLDC, PMSM) are driven by a pulse-width-modulated (PWM) three-phase bridge (three half-bridges) to supply the motor with variable frequency and amplitude of voltages and currents.

STEVAL-PTOOL1V1 Reference Design

STMicroelectronics STEVAL-PTOOL1V1 Reference Design is a compact platform for low-voltage brushless power tools based on STSPIN32F0B Advanced Single Shunt BLDC Controllers. The STSPIN32F0B controllers are a system-in-package (SiP) providing an integrated solution suitable for driving three-phase brushless motors using different driving modes.