VN7000AYTR

STMicroelectronics
511-VN7000AYTR
VN7000AYTR

製造商:

說明:
閘極驅動器 High-side driver with MultiSense analog feedback for automotive applications

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,000

庫存:
4,000 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$56.55 HK$56.55
HK$43.57 HK$435.70
HK$40.36 HK$1,009.00
HK$36.74 HK$3,674.00
HK$35.10 HK$8,775.00
HK$34.03 HK$17,015.00
完整捲(訂購多個1000)
HK$33.13 HK$33,130.00
HK$32.06 HK$64,120.00
5,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 閘極驅動器
RoHS:  
MOSFET Gate Drivers
High-Side
SMD/SMT
PowerSSO-36
1 Driver
1 Output
30 A
4 V
28 V
- 40 C
+ 150 C
VN7003AY
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: MY
擴散國: Not Available
原產國: MY
濕度敏感: Yes
產品類型: Gate Drivers
Rds On - 漏-源電阻: 1.5 mOhms
原廠包裝數量: 1000
子類別: PMIC - Power Management ICs
技術: Si
公司名稱: ViPower
每件重量: 488 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
ECCN:
EAR99

VN70 & VND70x0 High-Side Driver for Automotive

STMicroelectronics VN70 & VND70x0 High-Side Drivers for Automotive Applications are single and double channel high-side drivers manufactured using ST proprietary VIPower® M0-7 technology. These STMicroelectronics high-side drivers are housed in SO-8, PowerSSO-12, PowerSSO-16, and PowerSSO-36 packages. The devices are designed to drive 12V automotive grounded loads through a 3V and 5V CMOS-compatible interfaces, providing protection and diagnostics. The devices integrate advanced protective functions like load current limitation and overload management and over-temperature shut-down with latch-off. A toggling on the INPUT pin unlatches the output in case of fault.