STMicroelectronics MOSFET

結果: 12
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 技術 安裝風格 封裝/外殼 晶體管極性 通道數 Vds - 漏-源擊穿電壓 Id - C連續漏極電流 Rds On - 漏-源電阻 Vgs - 閘極-源極電壓 Vgs th - 門源門限電壓 Qg - 閘極充電 最低工作溫度 最高工作溫度 Pd - 功率消耗 通道模式 公司名稱 封裝
STMicroelectronics MOSFET N-channel 600 V, 0.350 Ohm typ., 8 A MDmesh DM2 Power MOSFET in a PowerFLAT 5x6 3,225庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 600 V 8 A 350 mOhms - 25 V, 25 V 3 V 19 nC - 55 C + 150 C 52 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 650 V, 0.290 Ohm typ., 8 A MDmesh M2 Power MOSFET in a PowerFLAT 5x6 H 3,751庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 650 V 8 A 290 mOhms - 25 V, 25 V 2 V 21.5 nC - 55 C + 150 C 57 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 600 V, 0.400 Ohm typ., 6.5 A MDmesh M2 Power MOSFET in PowerFLAT 5x6 H 3,598庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 600 V 6.5 A 495 mOhms - 25 V, 25 V 4 V 16 nC - 55 C + 150 C 52 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 600 V, 0.29 Ohm typ., 8 A MDmesh M2 Power MOSFET in a PowerFLAT 5x6 HV 3,126庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 650 V 8 A 355 mOhms - 25 V, 25 V 4 V 19 nC - 55 C + 150 C 52 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-CH 650V 0.335Ohm 10A MDmesh M5 2,553庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 650 V 10 A 375 mOhms - 25 V, 25 V 5 V 22 nC - 55 C + 150 C 52 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 650 V, 0.325 Ohm typ., 7.5 A MDmesh M2 Power MOSFET in a PowerFLAT 5x6 1,440庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-HV-8 N-Channel 1 Channel 650 V 7.5 A 395 mOhms - 25 V, 25 V 3 V 19.5 nC - 55 C + 150 C 56 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-CH 650V 0.215Ohm 15A MDmesh M5 4,079庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 650 V 15 A 240 mOhms - 25 V, 25 V 4 V 31 nC - 55 C + 150 C 57 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 600 V, 0.76 Ohm typ., 4.8 A MDmesh M2 Power MOSFET in a PowerFLAT 5x6 672庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 600 V 4.8 A 860 mOhms - 25 V, 25 V 3 V 10 nC - 55 C + 150 C 48 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 600 V, 278 mOhm typ., 9 A MDmesh M2 Power MOSFET in a PowerFLAT 5x6 HV 無庫存前置作業時間 14 週
最少: 3,000
倍數: 3,000
: 3,000

Si SMD/SMT PowerFLAT-5x6-HV-8 N-Channel 1 Channel 650 V 9 A 308 mOhms - 25 V, 25 V 3 V 21.5 nC - 55 C + 150 C 57 W Enhancement MDmesh Reel
STMicroelectronics MOSFET N-channel 600 V, 0.39 Ohm typ., 7 A MDmesh M2 Power MOSFET in a PowerFLAT 5x6 HV 無庫存前置作業時間 14 週
最少: 3,000
倍數: 3,000
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 600 V 7 A 420 mOhms - 25 V, 25 V 3 V 17 nC - 55 C + 150 C 55 W Enhancement MDmesh Reel
STMicroelectronics MOSFET N-channel 650 V, 365 mOhm typ., 6.5 A MDmesh M2 Power MOSFET in a PowerFLAT 5x6 無庫存前置作業時間 14 週
最少: 3,000
倍數: 3,000
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 650 V 6.5 A 365 mOhms - 25 V, 25 V 2 V 17 nC - 55 C + 150 C 52 W Enhancement MDmesh Reel
STMicroelectronics MOSFET N-channel 600 V, 0.389 Ohm typ., 7 A MDmesh M2 EP Power MOSFET in a PowerFLAT 5x 無庫存前置作業時間 14 週
最少: 3,000
倍數: 3,000
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 600 V 7 A 418 mOhms - 25 V, 25 V 2 V 17 nC - 55 C + 150 C 55 W Enhancement MDmesh Reel