VIPER35HDTR

STMicroelectronics
511-VIPER35HDTR
VIPER35HDTR

製造商:

說明:
AC/DC轉換器 VIPerPlus family: Quasi-resonant high performance off line high voltage converte

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,380

庫存:
1,380 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1380會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$11.59 HK$11.59
HK$8.47 HK$84.70
HK$7.68 HK$192.00
HK$6.81 HK$681.00
HK$6.40 HK$1,600.00
HK$6.15 HK$3,075.00
HK$5.94 HK$5,940.00
完整捲(訂購多個2500)
HK$5.58 HK$13,950.00
HK$5.46 HK$40,950.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$18.50
最小值:
1

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: AC/DC轉換器
RoHS:  
SMD/SMT
SIOC-16 Narrow
800 V
22 W
8.5 V
23.5 V
Flyback
Si
225 kHz
2 mA
- 40 C
+ 150 C
VIPER35
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: TH
絕緣: Isolated
濕度敏感: Yes
輸出數: 1 Output
產品: AC/DC Converters
產品類型: AC/DC Converters
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
公司名稱: VIPerPlus
類型: Quasi Resonant
每件重量: 150 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

VIPerPlus High Voltage Converters

STMicroelectronics VIPerPlus High Voltage Converters combine 800V avalanche-rugged MOSFET with state-of-the-art PWM circuitry. The result is an innovative AC-DC conversion that is efficient, simpler, quicker, and with component count halved, less expensive. In addition to benefits such as optimized current-mode control and comprehensive built-in protection circuits, the STMicroelectronics VIPerPlus family represents the easiest solution to comply with ENERGY STAR and Blue Angel standards, with low total power consumption from the mains when the system is in standby mode.

VIPer35 High Voltage Converters

STMicroelectronics VIPer35 High Voltage Converters integrate an 800V rugged power MOSFET with a quasi-resonant current mode PWM control. STMicroelectronics VIPer35 converters offer very low consumption and operate in burst mode under light load conditions and meet severe energy-saving standards.