TSC213IQT

STMicroelectronics
511-TSC213IQT
TSC213IQT

製造商:

說明:
電流感應放大器 Low / High side bidirectional, zero-drift, current sense amplifiers

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,725

庫存:
2,725 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$14.88 HK$14.88
HK$10.93 HK$109.30
HK$9.95 HK$248.75
HK$8.88 HK$888.00
HK$8.38 HK$2,095.00
HK$7.90 HK$3,950.00
HK$6.87 HK$6,870.00
完整捲(訂購多個3000)
HK$6.14 HK$18,420.00
HK$5.96 HK$35,760.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電流感應放大器
RoHS:  
TSC21
1 Channel
100 kHz
35 uA
26 V
2.7 V
1 %
- 40 C
+ 125 C
SMD/SMT
QFN-10
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: TH
en - 輸入電壓雜音密度: 38 nV/sqrt Hz
Ios - 輸入偏移電流: 20 nA
產品: Current Sense Amplifiers
產品類型: Current Sense Amplifiers
SR - 迴轉率: 0.85 V/us
原廠包裝數量: 3000
子類別: Amplifier ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TSC210 Current Sense Amplifiers

STMicroelectronics TSC210 Current Sense Amplifiers are zero-drift current sense amplifiers that can sense current via a shunt resistor. It can sense over a wide range of common-mode voltages from -0.3 to +26V, whatever the supply voltage is. The TSC210 is designed with a 200V/V gain. It can fully operate over the broad supply voltage range of 2.7 to 26V and over the industrial temperature range -40°C to 125°C.

標準產品

STMicroelectronics標準產品為符合產業標準且可簡易替換的多樣化產品,適合廣泛使用的通用類比IC、獨立元件及序列EEPROM。標準產品依據多項適用於汽車應用的AECQ最高品質標準製造,提供完整的設計輔助工具,包括SPICE、IBIS模型及模擬工具,使設計更加簡單。

TSC21x Current Sense Amplifiers

STMicroelectronics TSC21x Current Sense Amplifiers are designed to sense current via a shunt resistor over a wide range of common-mode voltages, from -0.3V to +26V. This low-/high-side, bidirectional current sense amplifier is designed with a specific zero-drift architecture, enabling high precision. The TSC21x Current Sense Amplifiers can be used in various functions such as precision current measurement, over-current protection, current monitoring, and feedback loops.