SX1276IMLTRT

Semtech
947-SX1276IMLTRT
SX1276IMLTRT

製造商:

說明:
RF收發器 SINGLE CHIP 3 BANDS TRANCEIVER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 19,863

庫存:
19,863 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$76.94 HK$76.94
HK$66.91 HK$669.10
HK$62.88 HK$1,572.00
HK$58.53 HK$5,853.00
HK$55.57 HK$13,892.50
HK$53.51 HK$26,755.00
HK$51.70 HK$51,700.00
完整捲(訂購多個3000)
HK$48.74 HK$146,220.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Semtech
產品類型: RF收發器
RoHS:  
ISM
137 MHz to 1.02 GHz
300 kb/s
FSK, GFSK, GMSK, LoRa, MSK, OOK
1.8 V
3.7 V
12 mA
120 mA
20 dBm
- 40 C
+ 85 C
SPI
QFN-28
Reel
Cut Tape
MouseReel
品牌: Semtech
組裝國家: TW
擴散國: Not Available
原產國: TW
濕度敏感: Yes
安裝風格: SMD/SMT
接收器數: 1
發送器數: 1
產品類型: RF Transceiver
靈敏度: - 111 dBm to - 148 dBm
系列: SX1276
原廠包裝數量: 3000
子類別: Wireless & RF Integrated Circuits
技術: Si
公司名稱: LoRa Core
每件重量: 346.190 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
5A991.b.4.b

SX127x Low Power Long Range Transceivers

Semtech SX127x Low Power Long Range Transceivers feature a LoRa® long-range modem that provides ultra-long range spread spectrum communication and high interference immunity whilst minimizing current consumption. The SX127x achieves a sensitivity of over -148dBm using Semtech's patented LoRa® modulation technique. The high sensitivity combined with an integrated +20dBm power amplifier makes the transceivers optimal for any application requiring range or robustness. LoRa also provides significant advantages in both blocking and selectivity over conventional modulation techniques, solving the traditional design compromise between range, interference immunity, and energy consumption.