5.01.30

Segger Microcontroller
943-5.01.30
5.01.30

製造商:

說明:
編程器 - 基於處理器 Flasher Hub-4

壽命週期:
新產品:
該製造商的新產品。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$20,385.60 HK$20,385.60

商品屬性 屬性值 選擇屬性
Segger Microcontroller
產品類型: 編程器 - 基於處理器
RoHS:  
Gang Programmer
品牌: Segger Microcontroller
組裝國家: Not Available
擴散國: Not Available
原產國: DE
描述/功能: Flasher Hub-4
尺寸: 8.25 in x 6 in x 1.75 in
接口類型: Ethernet, RS232, UART, USB
封裝: Each
產品類型: Programmers - Processor Based
原廠包裝數量: 1
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Images

Technical Resources

USHTS:
8471800000

Flasher Hub-4

SEGGER Microcontroller Flasher Hub-4 is a high-performance solution designed for efficient, parallel programming of embedded systems. This programmer controls multiple Flasher compacts that program simultaneously. Up to 24 Flashers can be connected to a single Flasher Hub‑4 via one or more SEGGER USB hubs to create a powerful gang programmer. It is a control unit enabling parallel/gang programming.  It controls multiple 5.19.00 Flasher Compacts (sold separately) with support for up to 24 Flasher Compacts connected to a single Flasher Hub-4 via 5.01.10 SEGGER USB Hub-7 (sold separately). This Hub-4 offers two different modes direct mode and Flex Mode. The Flasher Hub can receive commands and send results via the ASCII terminal interface "stand-alone", without the need for a desktop PC.