R-REF04-RIA12-1

RECOM Power
919-R-REF04-RIA12-1
R-REF04-RIA12-1

製造商:

說明:
電源管理 IC 開發工具 40-160Vin Reference Design

供貨情況

庫存:
70 可於 20 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,343.85 HK$2,343.85
HK$2,170.98 HK$10,854.90
HK$2,167.45 HK$54,186.25
50 報價

商品屬性 屬性值 選擇屬性
RECOM
產品類型: 電源管理 IC 開發工具
RoHS:  
Reference Design Boards
Isolated DC/DC Converter
40 V to 160 V
3.3 V, 5 V, 12 V, 15 V, 24 V, 48 V
R-REF04-RIA12
品牌: RECOM Power
組裝國家: Not Available
擴散國: Not Available
原產國: AT
尺寸: 185 mm x 120 mm x 45 mm
輸出電流: 45 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Eval Boards
零件號別名: 21000356
每件重量: 295 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

R-REF04-RIA12 Reference Designs

RECOM Power R-REF04-RIA12 Reference Designs feature a universal pinout to accommodate DC/DC converters with 2" x 1", quarter-brick, or half-brick standard case dimensions. RECOM Power R-REF04-RIA12-1 is populated with components rated for higher DC input voltages up to 110VDC nominal input, while the R-REF04-RIA12-2 is populated with components rated for higher DC input currents up to 10A. Both boards are input-side fused and can be used with DC/DC converters with single output currents up to 45A. The reference designs include a RIA12-conform surge stopper capable of blocking surge voltages up to 385VDC. The reference designs are ideal for railway applications.